Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



SZMM3Z27VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z27VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z27VT1GOSCT-ND - Cut Tape (CT) SZMM3Z27VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z27VT1G |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z27VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VT1G | onsemi | 63.189 | MM3Z27VT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| CMDZ5254B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5254BTRPBFREETR-ND | 0,00000 € | Similar |
| BZX384-C27,115 | Nexperia USA Inc. | 0 | 1727-1639-1-ND | 0,00000 € | Parametric Equivalent |
| BZX384-C27,115 | Rochester Electronics, LLC | 18.963.000 | 2156-BZX384-C27,115-954-ND | 0,04249 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04641 € | 139,23 € |
| 6.000 | 0,04166 € | 249,96 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





