


SZMM3Z22VST1G | |
---|---|
DigiKey Part Number | SZMM3Z22VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z22VST1GOSCT-ND - Cut Tape (CT) SZMM3Z22VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z22VST1G |
Description | DIODE ZENER 22V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z22VST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18900 € | 1,89 € |
100 | 0,07980 € | 7,98 € |
500 | 0,07806 € | 39,03 € |
1.000 | 0,07634 € | 76,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05061 € | 151,83 € |
6.000 | 0,04975 € | 298,50 € |
9.000 | 0,04718 € | 424,62 € |
15.000 | 0,04324 € | 648,60 € |
21.000 | 0,04085 € | 857,85 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |