Zener Diode 13.2 V 300 mW ±2.2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13.2 V 300 mW ±2.2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z13VT1G

DigiKey Part Number
SZMM3Z13VT1GOSTR-ND - Tape & Reel (TR)
SZMM3Z13VT1GOSCT-ND - Cut Tape (CT)
SZMM3Z13VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z13VT1G
Description
DIODE ZENER 13.2V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 13.2 V 300 mW ±2.2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z13VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
1000,09280 €9,28 €
5000,06826 €34,13 €
1.0000,06029 €60,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04641 €139,23 €
6.0000,04166 €249,96 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €