


SZMM3Z13VST1G | |
|---|---|
DigiKey Part Number | SZMM3Z13VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z13VST1GOSCT-ND - Cut Tape (CT) SZMM3Z13VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z13VST1G |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z13VST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
Current - Reverse Leakage @ Vr 100 nA @ 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08518 € | 42,59 € |
| 1.000 | 0,07548 € | 75,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05844 € | 175,32 € |
| 6.000 | 0,05267 € | 316,02 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

