SZMG2040MUTAG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 1,39000 €
Datasheet
10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMG2040MUTAG

DigiKey Part Number
SZMG2040MUTAGOSTR-ND - Tape & Reel (TR)
SZMG2040MUTAGOSCT-ND - Cut Tape (CT)
SZMG2040MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMG2040MUTAG
Description
TVS DIODE 5VWM 10VC 18UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
HDMI
Mfr
Capacitance @ Frequency
0.35pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
14
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
18-UFDFN Exposed Pad
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG2040MUTAGonsemi0MG2040MUTAGCT-ND1,39000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76600 €7,66 €
1000,50620 €50,62 €
5000,39476 €197,38 €
1.0000,35890 €358,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29013 €870,39 €
6.0000,26890 €1.613,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €