SZMG2040MUTAG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 7.476
Unit Price: 1,41000 €
Datasheet
10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMG2040MUTAG

DigiKey Part Number
SZMG2040MUTAGOSTR-ND - Tape & Reel (TR)
SZMG2040MUTAGOSCT-ND - Cut Tape (CT)
SZMG2040MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMG2040MUTAG
Description
TVS DIODE 5VWM 10VC 18UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
18-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,77500 €7,75 €
1000,51260 €51,26 €
5000,39974 €199,87 €
1.0000,36341 €363,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29379 €881,37 €
6.0000,27229 €1.633,74 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €