


Category | Applications LED Protection |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Clamping 11.2 V | Package / Case SC-79, SOD-523 |
Voltage 7V | Supplier Device Package SOD-523 |
Technology LED Shunt | Base Product Number |
Number of Circuits 1 |

