
SZESDL2012MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZESDL2012MX2WT5GTR-ND - Tape & Reel (TR) 488-SZESDL2012MX2WT5GCT-ND - Cut Tape (CT) 488-SZESDL2012MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESDL2012MX2WT5G |
Description | TVS DIODE 1VWM 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1.6x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 312mW | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,08860 € | 44,30 € |
| 1.000 | 0,07635 € | 76,35 € |
| 2.000 | 0,07024 € | 140,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04346 € | 347,68 € |
| 16.000 | 0,04217 € | 674,72 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

