
SZESD9R3.3ST5G | |
|---|---|
DigiKey Part Number | SZESD9R3.3ST5GOSTR-ND - Tape & Reel (TR) SZESD9R3.3ST5GOSCT-ND - Cut Tape (CT) SZESD9R3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9R3.3ST5G |
Description | TVS DIODE 3.3VWM 7.8VC SOD923 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 4.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,24666 € | 123,33 € |
| 1.000 | 0,22241 € | 222,41 € |
| 2.000 | 0,20200 € | 404,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15775 € | 1.262,00 € |
| 16.000 | 0,14650 € | 2.344,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











