9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD9M5.0ST5G

DigiKey Part Number
488-SZESD9M5.0ST5GTR-ND - Tape & Reel (TR)
488-SZESD9M5.0ST5GCT-ND - Cut Tape (CT)
488-SZESD9M5.0ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9M5.0ST5G
Description
TVS DIODE 5VWM 9.8VC SOD923
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.535
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18400 €1,84 €
1000,11530 €11,53 €
5000,08526 €42,63 €
1.0000,07554 €75,54 €
2.0000,06735 €134,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05057 €404,56 €
16.0000,04603 €736,48 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €