Clamp Ipp Tvs Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD9C3.3ST5G

DigiKey Part Number
488-SZESD9C3.3ST5GTR-ND - Tape & Reel (TR)
488-SZESD9C3.3ST5GCT-ND - Cut Tape (CT)
488-SZESD9C3.3ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9C3.3ST5G
Description
TVS DIODE 3.3VWM SOD923
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
EDA/CAD Models
SZESD9C3.3ST5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
5V
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
12.8pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31300 €3,13 €
1000,19930 €19,93 €
5000,15002 €75,01 €
1.0000,13412 €134,12 €
2.0000,12072 €241,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05705 €456,40 €
16.0000,05205 €832,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €