
SZESD8472MUT5G | |
|---|---|
DigiKey Part Number | 488-SZESD8472MUT5GTR-ND - Tape & Reel (TR) 488-SZESD8472MUT5GCT-ND - Cut Tape (CT) 488-SZESD8472MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8472MUT5G |
Description | TVS DIODE 5.3VWM 17.8VC 2X3DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 17.8V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 17.8V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09121 € | 91,21 € |
| 2.000 | 0,08156 € | 163,12 € |
| 5.000 | 0,07109 € | 355,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05983 € | 598,30 € |
| 20.000 | 0,05478 € | 1.095,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





