
SZESD7481MUT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7481MUT5GTR-ND - Tape & Reel (TR) 488-SZESD7481MUT5GCT-ND - Cut Tape (CT) 488-SZESD7481MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7481MUT5G |
Description | TVS DIODE 3.3VWM 12VC 2X3DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7481MUT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,20158 € | 100,79 € |
| 1.000 | 0,18110 € | 181,10 € |
| 2.000 | 0,16386 € | 327,72 € |
| 5.000 | 0,14517 € | 725,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12371 € | 1.237,10 € |
| 20.000 | 0,11472 € | 2.294,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |





