
SZESD7421N2T5G | |
|---|---|
DigiKey Part Number | SZESD7421N2T5GOSTR-ND - Tape & Reel (TR) SZESD7421N2T5GOSCT-ND - Cut Tape (CT) SZESD7421N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7421N2T5G |
Description | TVS DIODE 5VWM 38.1VC 2XDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 38.1V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 38.1V | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31250 € | 31,25 € |
| 500 | 0,23908 € | 119,54 € |
| 1.000 | 0,21540 € | 215,40 € |
| 2.000 | 0,19548 € | 390,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15241 € | 1.219,28 € |
| 16.000 | 0,14143 € | 2.262,88 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

