


SZESD7410MXWT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7410MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7410MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7410MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7410MXWT5G |
Description | TVS DIODE 8VWM 20VC 2X2DFNW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications RF Antenna, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.4pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 10V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,14766 € | 73,83 € |
| 1.000 | 0,13199 € | 131,99 € |
| 2.000 | 0,11879 € | 237,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09103 € | 728,24 € |
| 16.000 | 0,08375 € | 1.340,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



