


SZESD7371HT1G | |
|---|---|
DigiKey Part Number | SZESD7371HT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZESD7371HT1G |
Description | TVS DIODE 5.3VWM SOD323 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7371HT1G Models |
Category | Applications RF Antenna |
Mfr | Capacitance @ Frequency 0.43pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Power Line Protection No | Base Product Number |

