


Category | Power - Peak Pulse 56W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.55pF @ 1MHz (Max) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 34V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A (100ns) | Base Product Number |


