12.5V (Typ) Clamp 12A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7205WTT1G

DigiKey Part Number
SZESD7205WTT1GOSTR-ND - Tape & Reel (TR)
SZESD7205WTT1GOSCT-ND - Cut Tape (CT)
SZESD7205WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7205WTT1G
Description
TVS DIODE 5VWM 12.5VC SC703
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
12.5V (Typ) Clamp 12A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZESD7205WTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
12.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37900 €3,79 €
1000,24270 €24,27 €
5000,18394 €91,97 €
1.0000,16499 €164,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13045 €391,35 €
6.0000,11921 €715,26 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €