
SZESD7016MUTAG | |
|---|---|
DigiKey Part Number | SZESD7016MUTAGOSTR-ND - Tape & Reel (TR) SZESD7016MUTAGOSCT-ND - Cut Tape (CT) SZESD7016MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7016MUTAG |
Description | TVS DIODE 5VWM 10VC 8UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49310 € | 49,31 € |
| 500 | 0,38404 € | 192,02 € |
| 1.000 | 0,34890 € | 348,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28173 € | 845,19 € |
| 6.000 | 0,26093 € | 1.565,58 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


