10.8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7002WTT1G

DigiKey Part Number
488-SZESD7002WTT1GTR-ND - Tape & Reel (TR)
488-SZESD7002WTT1GCT-ND - Cut Tape (CT)
488-SZESD7002WTT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7002WTT1G
Description
TVS DIODE 16VWM 10.8VC SC703
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10.8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
10.8V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39400 €3,94 €
1000,25300 €25,30 €
5000,19210 €96,05 €
1.0000,17244 €172,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13651 €409,53 €
6.0000,12484 €749,04 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €