


SZESD5Z5.0T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z5.0T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z5.0T5GCT-ND - Cut Tape (CT) 488-SZESD5Z5.0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z5.0T5G |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04080 € | 1,02 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,03116 € | 7,79 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02761 € | 27,61 € |
| 2.500 | 0,02592 € | 64,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03273 € | 261,84 € |
| 16.000 | 0,02957 € | 473,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



