SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD5Z3.3T1G

DigiKey Part Number
SZESD5Z3.3T1GOSTR-ND - Tape & Reel (TR)
SZESD5Z3.3T1GOSCT-ND - Cut Tape (CT)
SZESD5Z3.3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD5Z3.3T1G
Description
TVS DIODE 3.3VWM 14.1VC SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZESD5Z3.3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14.1V
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)
Power - Peak Pulse
158W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,05270 €5,27 €
5000,05088 €25,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04319 €129,57 €
6.0000,04232 €253,92 €
9.0000,04157 €374,13 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €