


SZESD5Z12T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z12T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z12T5GCT-ND - Cut Tape (CT) 488-SZESD5Z12T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z12T5G |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z12T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 9.6A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,04993 € | 49,93 € |
| 2.000 | 0,04422 € | 88,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03273 € | 261,84 € |
| 16.000 | 0,02957 € | 473,12 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

