
SZEMI9408MUTAG | |
|---|---|
DigiKey Part Number | 488-SZEMI9408MUTAG-ND |
Manufacturer | |
Manufacturer Product Number | SZEMI9408MUTAG |
Description | FILTER LC(PI) 70NH ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 70nH (Total), C = 11.5pF (Total) 15 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | -35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 45 | |
Current | 15 mA | |
Values | L = 70nH (Total), C = 11.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) |

