
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | ESD | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.055" L x 0.053" W (1.40mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 6-XFDFN |

