
SZEMI7204MUTAG | |
|---|---|
DigiKey Part Number | 488-SZEMI7204MUTAG-ND |
Manufacturer | |
Manufacturer Product Number | SZEMI7204MUTAG |
Description | FILTER LC(PI) 17NH/12PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 30 mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 10 |
Manufacturer onsemi | Current 30 mA |
Series | Values L = 17nH, C = 12pF |
Packaging Bulk | ESD Protection Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 8-UFDFN Exposed Pad |
Number of Channels 4 | Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm) |
Center / Cutoff Frequency 250MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value -23dB @ 800MHz ~ 6GHz |

