16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZDF3A6.8FUT1G

DigiKey Part Number
SZDF3A6.8FUT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZDF3A6.8FUT1G
Description
TVS DIODE 5VWM 16VC SC703
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZDF3A6.8FUT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-70, SOT-323
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27.000In Stock
Ships from Flip Electronics