
SZBZX84C9V1LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C9V1LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C9V1LT3GOSCT-ND - Cut Tape (CT) SZBZX84C9V1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C9V1LT3G |
Description | DIODE ZENER 9.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C9V1LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02850 € | 14,25 € |
| 1.000 | 0,02159 € | 21,59 € |
| 2.000 | 0,02116 € | 42,32 € |
| 5.000 | 0,02073 € | 103,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01555 € | 155,50 € |
| 20.000 | 0,01423 € | 284,60 € |
| 30.000 | 0,01325 € | 397,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


