SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C9V1ET1G

DigiKey Part Number
488-SZBZX84C9V1ET1GTR-ND - Tape & Reel (TR)
488-SZBZX84C9V1ET1GCT-ND - Cut Tape (CT)
488-SZBZX84C9V1ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C9V1ET1G
Description
DIODE ZENER 9.1V 225MW SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C9V1ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
1000,03890 €3,89 €
5000,03800 €19,00 €
1.0000,03628 €36,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02246 €67,38 €
6.0000,02159 €129,54 €
9.0000,02015 €181,35 €
15.0000,01875 €281,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €