SZBZX84C6V2ET3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 12.557
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 74.895
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 61.832
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.961
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 690
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.829
Unit Price: 0,35000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12880 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.313
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.994
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.332
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04923 €
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C6V2ET3G

DigiKey Part Number
488-SZBZX84C6V2ET3GTR-ND - Tape & Reel (TR)
488-SZBZX84C6V2ET3GCT-ND - Cut Tape (CT)
488-SZBZX84C6V2ET3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C6V2ET3G
Description
DIODE ZENER 6.2V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C6V2ET3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes