Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84C5V6ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C5V6ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C5V6ET1GOSCT-ND - Cut Tape (CT) SZBZX84C5V6ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V6ET1G |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V6ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6LT1G | onsemi | 2.569 | BZX84B5V6LT1GOSCT-ND | 0,18000 € | Parametric Equivalent |
| BZX84C5V6ET3G | onsemi | 7.196 | BZX84C5V6ET3GOSCT-ND | 0,19000 € | Parametric Equivalent |
| BZX84C5V6LT1G | onsemi | 0 | BZX84C5V6LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C5V6LT3G | onsemi | 4.321 | BZX84C5V6LT3GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84B5V6LT1G | onsemi | 0 | SZBZX84B5V6LT1GOSCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03670 € | 110,10 € |
| 6.000 | 0,03281 € | 196,86 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





