
SZBZX84C2V4ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C2V4ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C2V4ET1GOSCT-ND - Cut Tape (CT) SZBZX84C2V4ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C2V4ET1G |
Description | DIODE ZENER 2.4V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 225 mW ±8% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C2V4ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05154 € | 25,77 € |
| 1.000 | 0,04533 € | 45,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03464 € | 103,92 € |
| 6.000 | 0,03094 € | 185,64 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

