
SZBZX84C27LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C27LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C27LT1GOSCT-ND - Cut Tape (CT) SZBZX84C27LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C27LT1G |
Description | DIODE ZENER 27V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C27LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03504 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02661 € | 79,83 € |
| 6.000 | 0,02367 € | 142,02 € |
| 9.000 | 0,02216 € | 199,44 € |
| 15.000 | 0,02047 € | 307,05 € |
| 21.000 | 0,01947 € | 408,87 € |
| 30.000 | 0,01849 € | 554,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


