Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C11LT3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C11LT3GTR-ND - Tape & Reel (TR) 488-SZBZX84C11LT3GCT-ND - Cut Tape (CT) 488-SZBZX84C11LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C11LT3G |
Description | DIODE ZENER 11V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C11LT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C11LT1G | onsemi | 429.860 | BZX84C11LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C11LT1G | onsemi | 6.000 | SZBZX84C11LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| CMPZ5241B TR PBFREE | Central Semiconductor Corp | 2.818 | 1514-CMPZ5241BTRPBFREECT-ND | 1,02000 € | Similar |
| MMBZ5241B-7-F | Diodes Incorporated | 1.582 | MMBZ5241B-FDICT-ND | 0,17000 € | Similar |
| MMBZ5241BS-7-F | Diodes Incorporated | 0 | MMBZ5241BS-7-F-ND | 0,06432 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| 2.000 | 0,03049 € | 60,98 € |
| 5.000 | 0,02602 € | 130,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02153 € | 215,30 € |
| 20.000 | 0,01936 € | 387,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










