SZBZX84C10ET1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.633
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 144.344
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.523
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.990
Unit Price: 0,59000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.271
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.240
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.180
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 801
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13153 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.337
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05076 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 7.792
Unit Price: 0,12000 €
Datasheet
Zener Diode 10 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C10ET1G

DigiKey Part Number
SZBZX84C10ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C10ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C10ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C10ET1G
Description
DIODE ZENER 10V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C10ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
1000,07550 €7,55 €
5000,05514 €27,57 €
1.0000,04855 €48,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03716 €111,48 €
6.0000,03323 €199,38 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €