SZBZX84B9V1LT3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 13.926
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11.693
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.939
Unit Price: 0,10000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11.667
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,06340 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.119
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.687
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16500 €
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B9V1LT3G

DigiKey Part Number
488-SZBZX84B9V1LT3GTR-ND - Tape & Reel (TR)
488-SZBZX84B9V1LT3GCT-ND - Cut Tape (CT)
488-SZBZX84B9V1LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B9V1LT3G
Description
DIODE ZENER 9.1V 250MW SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B9V1LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,06900 €6,90 €
5000,05040 €25,20 €
1.0000,04437 €44,37 €
2.0000,03927 €78,54 €
5.0000,03373 €168,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03031 €303,10 €
20.0000,02742 €548,40 €
30.0000,02594 €778,20 €
50.0000,02429 €1.214,50 €
70.0000,02331 €1.631,70 €
100.0000,02235 €2.235,00 €
250.0000,02026 €5.065,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €