Zener Diode 91 V 3 W Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5948BT3G

DigiKey Part Number
488-SZ1SMB5948BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5948BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5948BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5948BT3G
Description
DIODE ZENER 91V 3W SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 3 W Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5948BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56300 €5,63 €
1000,36670 €36,67 €
5000,28230 €141,15 €
1.0000,25509 €255,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20890 €522,25 €
5.0000,19202 €960,10 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €