
SZ1SMB5943BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5943BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5943BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5943BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5943BT3G |
Description | DIODE ZENER 56V 3W SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5943BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37600 € | 37,60 € |
| 500 | 0,28984 € | 144,92 € |
| 1.000 | 0,26208 € | 262,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21483 € | 537,07 € |
| 5.000 | 0,19761 € | 988,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

