
SZ1SMB5940BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5940BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5940BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5940BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5940BT3G |
Description | DIODE ZENER 43V 3W SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5940BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39660 € | 39,66 € |
| 500 | 0,30632 € | 153,16 € |
| 1.000 | 0,27725 € | 277,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22756 € | 568,90 € |
| 5.000 | 0,20954 € | 1.047,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

