
SZ1SMB5939BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5939BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5939BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5939BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5939BT3G |
Description | DIODE ZENER 39V 3W SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5939BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5939BT3G | onsemi | 37.545 | 1SMB5939BT3GOSCT-ND | 0,46000 € | Parametric Equivalent |
| 1SMB5939B-13 | Diodes Incorporated | 12.611 | 1SMB5939B-13DICT-ND | 0,54000 € | Parametric Equivalent |
| SZ1SMB5939BT3 | Rochester Electronics, LLC | 4.307 | 2156-SZ1SMB5939BT3-ND | 0,30597 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39660 € | 39,66 € |
| 500 | 0,30632 € | 153,16 € |
| 1.000 | 0,27725 € | 277,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22756 € | 568,90 € |
| 5.000 | 0,20954 € | 1.047,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



