
SZ1SMB5930BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5930BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5930BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5930BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5930BT3G |
Description | DIODE ZENER 16V 3W SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5930BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,39970 € | 39,97 € |
| 500 | 0,30878 € | 154,39 € |
| 1.000 | 0,27947 € | 279,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22939 € | 573,48 € |
| 5.000 | 0,21122 € | 1.056,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

