
SZ1SMB5929BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5929BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5929BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5929BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5929BT3G |
Description | DIODE ZENER 15V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5929BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40160 € | 40,16 € |
| 500 | 0,31018 € | 155,09 € |
| 1.000 | 0,28074 € | 280,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23043 € | 576,08 € |
| 5.000 | 0,21218 € | 1.060,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





