MFR Recommended

SZ1SMB5926BT3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5926BT3G-VF01-ND |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5926BT3G-VF01 |
Description | DIODE ZENER 11V 550MW SMB |
Customer Reference | |
Detailed Description | Zener Diode 11 V 550 mW ±5% Surface Mount SMB |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 5.5 Ohms | Supplier Device Package SMB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMB5926BT3G | onsemi | 856 | SZ1SMB5926BT3GOSCT-ND | 0,97000 € | MFR Recommended |


