
SZ1SMA5921BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5921BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5921BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5921BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5921BT3G |
Description | DIODE ZENER 6.8V 1.5W SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5921BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,40640 € | 40,64 € |
| 500 | 0,31406 € | 157,03 € |
| 1.000 | 0,28430 € | 284,30 € |
| 2.000 | 0,25927 € | 518,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21498 € | 1.074,90 € |
| 10.000 | 0,19947 € | 1.994,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

