
SZ1SMA5920BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5920BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5920BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5920BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5920BT3G |
Description | DIODE ZENER 6.2V 1.5W SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5920BT3G Models |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5920BT3G | onsemi | 59.773 | 1SMA5920BT3GOSCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40130 € | 40,13 € |
| 500 | 0,31014 € | 155,07 € |
| 1.000 | 0,28076 € | 280,76 € |
| 2.000 | 0,25605 € | 512,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21230 € | 1.061,50 € |
| 10.000 | 0,19699 € | 1.969,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

