
SZ1SMA5915BT3G | |
---|---|
DigiKey Part Number | SZ1SMA5915BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5915BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5915BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5915BT3G |
Description | DIODE ZENER 3.9V 1.5W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5915BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7.5 Ohms | |
Current - Reverse Leakage @ Vr | 12.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,47600 € | 4,76 € |
100 | 0,32770 € | 32,77 € |
500 | 0,25992 € | 129,96 € |
1.000 | 0,23161 € | 231,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,19558 € | 977,90 € |
10.000 | 0,19043 € | 1.904,30 € |
15.000 | 0,18957 € | 2.843,55 € |
25.000 | 0,18872 € | 4.718,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |