


SVD5867NLT4G | |
|---|---|
DigiKey Part Number | SVD5867NLT4GOSTR-ND - Tape & Reel (TR) SVD5867NLT4GOSCT-ND - Cut Tape (CT) SVD5867NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVD5867NLT4G |
Description | MOSFET N-CH 60V 22A DPAK-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Tc) 3.3W (Ta), 43W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | SVD5867NLT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27957 € | 698,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,41860 € | 41,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43150 € | 43,15 € |
| 500 | 0,33544 € | 167,72 € |
| 1.000 | 0,30450 € | 304,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

