SVD14N03RT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 611
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.253
Unit Price: 1,09000 €
Datasheet
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVD14N03RT4G

DigiKey Part Number
SVD14N03RT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVD14N03RT4G
Description
MOSFET N-CH 25V 2.5A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
SVD14N03RT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.04W (Ta), 20.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 172.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

172.500In Stock
Ships from Flip Electronics