
SVC710-TL-E | |
|---|---|
DigiKey Part Number | SVC710-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC710-TL-E |
Description | DIODE VARACTOR 15V SNGLE 3-MCPH |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SVC710-TL-E Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer onsemi | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 4.8pF @ 4V, 1MHz | Package / Case SC-70, SOT-323 |
Capacitance Ratio 4.8 | Supplier Device Package 3-MCPH |
Capacitance Ratio Condition C1/C4 | Base Product Number |

