
SVC6H890N | |
|---|---|
DigiKey Part Number | 488-SVC6H890N-ND |
Manufacturer | |
Manufacturer Product Number | SVC6H890N |
Description | SVC6H890N |
Customer Reference | |
Detailed Description | N-Channel 80 V 620A (Ta) Surface Mount Die |
Category | Vgs(th) (Max) @ Id 3.7V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 485 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 31000 pF @ 48 V |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package Die |
Rds On (Max) @ Id, Vgs 0.53mOhm @ 50A, 10V | Package / Case |


